You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Programmable DC Power Supply, 6V, 10A -
E36313A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- E36313A
- Order Code:
- IN08630
- Product Range
- E36300 Series
- Technical Datasheet:
- E36313A Datasheet
Product Range Selector (E36300 Series)
See all from this product rangeProduct Overview
- 6V/10A, 25V/2A, 25V/2A output rating
- Programming voltage accuracy: 0.03% + 3mV, 0.03% + 5mV, 0.03% + 5mV
- Programming current accuracy: 0.04% + 4mA, 0.04% + 3mA, 0.04% + 3mA
- Ripple & noise (20Hz to 20MHz) normal mode voltage:
350µVrms/ 2mVpp, 1mVrms/ 5mVpp, 1mVrms/ 5mVpp - Ripple and noise (20Hz to 20MHz) normal-mode current:
4mA rms, 2mA rms, 1mA rms - Readback voltage accuracy: 0.04% + 3mV, 0.03% + 5mV, 0.04% + 5mV
- Readback current accuracy: 0.05% + 5mA, 0.04% + 3mA, 0.04% + 3mA
- 4.3" LCD colour display
- Over voltage, over current, and over temperature protection
- Overall dimension(H x W x D) is 145 x 216 x 367mm
Contents
DC power supply, AC power cord (based on destination country), EConnector kit.
Footnotes
Product Information
- :
- Programmable
- :
- 3 Output
- :
- 0V
- :
- 6V
- :
- 0A
- :
- 10A
- :
- 160W
- :
- -
- :
- 230VAC
- :
- 3 Years
- :
- E36300 Series
- :
- EU, UK
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2,222.92 (€2,734.19) | ( ) |
2+ | €2,111.4289 (€2,597.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.