You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W Bench Top Power Supply, 0V-60V and 800mA-1.4A -
E3649A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- E3649A
- Order Code:
- IN08587
- Product Range
- E364xA Series
- Technical Datasheet:
- E3649A Datasheet
Product Range Selector (E364xA Series)
See all from this product rangeProduct Overview
- Two 0 to 35V/1.4A or 0 to 60V/0.8A DC output rating at 0°C to 40°C
- Front and rear output terminals
- Set and enable the overvoltage protection
- Remote sensing
- Save and recall functions
- Selectable dual range provides flexibility and convenience
- Highly visible vacuum fluorescent display
- Tough handle for easy carriage and unit prop-up
- Built-in GPIB and RS-232 interfaces
- Cooling fan with automatic speed control for low acoustic noise
Contents
Power supply, Users and service guide, Product reference CD, AC power cord.
Footnotes
Product Information
- :
- Programmable
- :
- 2 Output
- :
- 0V
- :
- 35V
- :
- 800mA
- :
- 1.4A
- :
- 100W
- :
- 103.5VAC
- :
- 253VAC
- :
- 1 Year
- :
- E364xA Series
- :
- EU, UK
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,859.97 (€2,287.76) | ( ) |
2+ | €1,766.9715 (€2,173.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.