You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Passive Oscilloscope Probe, 10:1, 75MHz -
N2142A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- N2142A
- Order Code:
- IN09711
- Product Range
- -
- Technical Datasheet:
- N2142A Datasheet
Product Overview
- Input resistance of 1Mohm (1:1) or 10Mohm (10:1)
- Maximum input of 150Vrms CAT II (1:1) or 300Vrms CAT II (10:1)
- 100pf (1:1) of 15 pf (10:1) input capacitance
- Cable length of 1.3m
Contents
2 x passive probe, 2 x ground lead, 1 x adjustment tool, 2 x hook tip, 1 x protective cap, channel identification rings (16 rings total (4 rings of each colour)).
Footnotes
Product Information
- :
- Passive
- :
- 75MHz
- :
- 300V
- :
- 1:1, 10:1
- :
- Keysight InfiniiVision EDUX1002A/G & DSOX1102A/G Digital Storage Oscilloscopes
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.22 (€94.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.