You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Option, Rack Mount Kit for X-Series - 

N6456A

N6456A - Option, Rack Mount Kit for X-Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N6456A
Order Code:
IN06376
Product Range
-
Technical Datasheet:
N6456A   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

N6456A is a rack mount kit for the InfiniiVision 2000 and 3000 X-Series oscilloscopes. The kit installs in less than 1 hour and the rack tray includes a secure pouch for keeping mechanical parts not needed when the scope is rack mounted.
  • Width: 481.6mm
  • Height: 221.5mm
  • Depth: 156.00mm

Product Information


:
Rack Mount Kit

:
Keysight 3000X InfiniiVision Series Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€460.98 ( €567.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €460.98 (€567.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €437.931 (€538.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --