You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extended Test Lead Kit -
U1161A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1161A
- Order Code:
- IN09704
- Product Range
- -
- Technical Datasheet:
- U1161A Datasheet
Product Overview
- Extended test leads: CAT III 1,000V, CAT IV 600V, 15A rating
- Test probe (19mm tips): CAT II 1,000V, 15A rating
- Medium-sized alligator clips: CAT III 1,000V, CAT IV 600V, 15A rating
- 4mm banana plugs: CAT II 600V, 10A
Contents
Extension test leads (one red and one black), Two test probes, Medium-sized alligator clips, 4 mm banana plugs.
Product Information
- :
- Extended Test Leads & Test Probes, Medium Crocodile Clips & 4mm Banana Plugs
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €91.26 (€112.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.