You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000V AC/DC IP67 True RMS Digital Multimeter with IR-USB Connectivity - 

U1241C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1241C
Order Code:
IN07510
Product Range
U1240 Series
Technical Datasheet:
U1241C   Datasheet
See all Technical Docs

Product Range Selector (U1240 Series)

See all from this product range

Product Overview

U1241C is a 4-digit handheld digital multimeter. It is certified to IP67 and with the durability to withstand drops up to 10 feet (3meters) to suit harsh working environments, this can work longer for you with up to 400hours of battery life. Better yet, users can optimize productivity with the unique remote data logging functionality via USB or Bluetooth®. Perform tests confidently and efficiently - everything you need to get the job done. It is designed for handheld users working in poorly lit environments, the U1240C series fits comfortably in the users palm, allowing user to single-handedly illuminate the test area with its easily activated built-in LED flashlight. With ergonomics in mind, you can swiftly make more measurements without straining your hands even over a longer period of time.
  • Dust and water resistant, and the durability to withstand a 10-ft drop
  • Built-in LED flashlight and 400 hours of battery life
  • Keysight remote link solution enabled
  • CAT III 1000V and CAT IV 600V overvoltage protection
  • Up to 0.09% basic DCV accuracy
  • Harmonic ratio measurement to quickly identify the presence of harmonics in AC signals
  • ZLOW, low impedance mode to eliminate false readings caused by stray voltages
  • Built-in flashlight

Contents

Handheld digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
10000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
0.1Gohm

:
3 Years

:
U1240 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€442.75 ( €544.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €442.75 (€544.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €431.25 (€530.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --