You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC IP67 True RMS Digital Multimeter with IR-USB Connectivity and NCV -
U1242C
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1242C
- Order Code:
- IN07511
- Product Range
- U1240 Series
- Technical Datasheet:
- U1242C Datasheet
Product Range Selector (U1240 Series)
See all from this product rangeProduct Overview
- Dust and water resistant, and the durability to withstand a 10-ft drop
- Built-in LED flashlight and 400 hours of battery life
- Keysight remote link solution enabled, non-contact voltage detection alerts of hot or live wires
- CAT III 1000V and CAT IV 600V overvoltage protection
- Up to 0.09% basic DCV accuracy
- Harmonic ratio measurement to quickly identify the presence of harmonics in AC signals
- ZLOW, low impedance mode to eliminate false readings caused by stray voltages
- Built-in flashlight, low impedance mode eliminates ghost voltage
- Harmonic ratio function detects harmonics easily in AC supply
- Dual/differential temperature measurement function eases HVAC troubleshooting
Contents
Handheld digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, IR-to-USB cable, Quick start guide, 4 x 1.5V batteries, Certificate of calibration.
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 4.5
- :
- True RMS
- :
- 10000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 0.1Gohm
- :
- 3 Years
- :
- U1240 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €466.83 (€574.20) | ( ) |
2+ | €443.4885 (€545.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.