You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld LCR Meter with IR to USB Connectivity, 10kHz -
U1732C
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1732C
- Order Code:
- IN06258
- Product Range
- U1700 Series
- Technical Datasheet:
- U1732C Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (U1700 Series)
See all from this product rangeProduct Overview
- 20,000 counts resolution
- 0.2% accuracy
- Wide LCR ranges with 4 selectable test frequencies (100Hz, 120Hz, 1KHz, 10KHz )
- Auto identification(Ai) which automatically determines and displays component type and measurements
- Detailed component analysis with ESR, Z, D, Q, Ó¨ functions
- IR-to-USB connectivity for data logging to PC
- Battery life of 16 hours/AC-powered
- Operating temperature range from -10 to 55°C
- Low battery indicator
- Dimension is (H x W x D) 184mm x 87mm x 41mm
Contents
LCR meter, Quick start guide, Certificate of calibration, Alligator clip leads and 9V alkaline battery.
Footnotes
Product Information
- :
- Hand Held
- :
- 10kHz
- :
- 2kH
- :
- 20pF
- :
- 0.2Gohm
- :
- U1700 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €583.83 (€718.11) | ( ) |
2+ | €554.6502 (€682.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.