You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Remote Switch Probe Test Lead Set -
U5404A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U5404A
- Order Code:
- IN07513
- Technical Datasheet:
- U5404A Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Remote switch & adapter - CAT III 1KV / CAT IV 600V, 15A (highly recommended for CAT IV environment)
- 18mm test probes – CAT II 1000V, 15A
- 4mm test probes (with conversion cap) – CAT III 1000V / CAT IV 600V, 15A
- Measure and save measurement with a single touch of button
Product Information
- :
- 4mm Banana Plugs x 2
- :
- Probe
- :
- 1kV
- :
- 15A
- :
- Blue, Red
- :
- -
- :
- -
- :
- 1
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €141.61 (€174.18) | ( ) |
2+ | €134.5295 (€165.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.