You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Combo Test Lead Set with Probes, Crocodile Clips and Banana Clips -
U8201A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U8201A
- Order Code:
- IN05805
- Product Range
- -
- Technical Datasheet:
- U8201A Datasheet
Product Overview
- Test leads: CAT III 1000V, 15A rating
- Test probes: CAT II 1000V, 15A rating
- Alligator clips: CAT III 1000V, 10A rating
- SMT grabbers: CAT II 300V, 3A rating
- Fine-tipped test probes: CAT II 300V, 3A rating
- Banana plugs: CAT II 600V, 10A rating
Contents
Extension test leads and test probes, Alligator clips, SMT grabbers, Fine-tips test probes, Banana plugs.
Product Information
- :
- Extension test leads and test probes, crocodile clips, SMT grabbers, fine-tips test probes and banana plugs
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €62.0942 (€76.38) | ( ) |
2+ | €58.9526 (€72.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.