You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Mounted Holder for 2x 20mm Coin Cells -
1026
- Manufacturer:
- KEYSTONE KEYSTONE
- Manufacturer Part No:
- 1026
- Order Code:
- BT02192
- Product Range
- -
- Technical Datasheet:
- 1026 Datasheet
Product Overview
- PCB connections via solder pins
- Contacts are spring steel nickel plate and copper
- 20mm Maximum cell diameter
- Suitable for up to 2 cells
- Dimensions -
- Holder length: 30.96mm
- Holder width: 27.76mm
- Holder height (inc. pins): 11.48mm
- Distance between pins: 20.50mm
Contents
Battery holder only
Product Information
- :
- Coin Cell - 20mm
- :
- 2
- :
- Through Hole
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0647 (€1.31) | ( ) |
25+ | €1.0179 (€1.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.