You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Mounted Holder for 2x 12mm Coin Cells -
501
- Manufacturer:
- KEYSTONE KEYSTONE
- Manufacturer Part No:
- 501
- Order Code:
- BT02190
- Product Range
- -
- Technical Datasheet:
- 501 Datasheet
Product Overview
- PCB connections via solder pins
- Contacts are spring steel nickel plate and copper
- 12mm Maximum cell diameter
- Suitable for up to 2 cells
- Dimensions -
- Holder length: 11.43mm
- Holder width: 15.06mm
- Holder height (inc. pins): 9.65mm
- Distance between pins: 9.98mm
Contents
Battery holder only
Product Information
- :
- Coin Cell - 12mm
- :
- 2
- :
- Through Hole
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 11/08/25
Order now. Pay nothing until products are dispatched165 more will be available week commencing 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2581 (€2.78) | ( ) |
25+ | €2.1411 (€2.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.