You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrochemical Carbon Monoxide Alarm, 10 Year Sensor & Replaceable Battery Powered -
K7CO
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- K7CO
- Order Code:
- SR11452
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0047871303519
Product Overview
- A proprietry electrochemical carbon monoxide sensor
- Battery operation - 2x AA alkaline batteries supplied as standard
- 24/7 Continuous monitoring with LED alarm indicator status (Green, Amber and Red)
- Built-in alarm 'Memory and Indicator'. The red LED will flash every 60 seconds to indicate a CO ‘event’ has occurred
- Test and reset button to ensure alarm is working
- End-of-life indication when needing replacement
Applications
Safety
Product Information
- :
- Carbon Monoxide
- :
- -
- :
- -10°C
- :
- 40°C
- :
- -
Technical Documents (1)
Also Known As
155 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.2203 (€13.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.