You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Dioxide (CO2) Alarm Monitor with LCD Display -
KCO2M10UK
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- KCO2M10UK
- Order Code:
- SR11734
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0047871326570
- Technical Datasheet:
- KCO2M10UK Datasheet
Product Overview
- Large LCD display providing clear information: CO2 reading, Temperature reading, Humidity reading, Clock, 7-days CO2 readings history (trend)
- Build in automatic 24-hour CO2 monitor calibration
- CO2 NDIR infrared sensor with 10-year lifetime
- Alarm Sound and voice alerts in selectable languages (English/German/French/Italian/Spanish/Dutch)
- Over 12-hours battery back-up
- Self-adjusting LCD and LED brightness (night mode)
- 2 Multifunction touch buttons
- Wall mount or freestanding
- AC Power adaptor and cable included (cable length: 1.5m)
Product Information
- :
- Carbon Dioxide
- :
- 5V
- :
- -5°C
- :
- 50°C
- :
- -
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €88.92 (€109.37) | ( ) |
3+ | €87.165 (€107.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.