You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interlinkable Mains Powered Heat Alarm with Rechargeable Lithium Battery Back-Up -
KF30R
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- KF30R
- Order Code:
- SR11728
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0047871259762
- Technical Datasheet:
- KF30R Datasheet
Product Overview
- Interlink with up to 23 Firex hard-wired alarms – all alarms sound if danger is detected
- Alarm memory – identifies source unit within interconnecting network
- Reduced energy consumption – lower lifetime running costs
- Combined Test/HushTM button allows regular testing of alarm function and can be used to temporarily silence nuisance alarms
- Auto reset after activation
- Tamper-resistant locking device – prevents unauthorised removal without the use of a tool
- Mains operation – Built-in rechargeable Lithium back-up tamper-proof battery
Product Information
- :
- Heat
- :
- 230V
- :
- 0°C
- :
- 40°C
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.745 (€69.80) | ( ) |
3+ | €54.99 (€67.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.