You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Fire Extinguisher, 8A 34BC Rated -
KS1KG
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- KS1KG
- Order Code:
- SR11455
- Also Known As:
- GTIN UPC EAN: 0047871269327
Product Overview
- Multi-purpose Class A, B and C fire extinguisher
- Ideal for small, domestic and vehicle fires
- Comes with a standard pressure gauge to ensure full operational use
- 8-Second discharge duration which is ideal for dealing with smaller fires
- Dry Powder (mono-ammonium phosphate)
- Covers up to a distance of 4m with a wide spread
- 8A 34BC Rating
- BSI certified to EN3 Standards
Applications
Safety, Installations
Product Information
- :
- A, B, C
- :
- Dry Powder
- :
- -
- :
- 2 l
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.7084 (€24.24) | ( ) |
3+ | €18.56 (€22.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.