You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Fire Extinguisher 2kg ABC Powder -
KSPD2G
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- KSPD2G
- Order Code:
- SR06622
- Also Known As:
- GTIN UPC EAN: 0047871061044
- Technical Datasheet:
- KSPD2G Datasheet
Product Overview
- Safe for use on electrical fires
- Simple operation with controllable discharge
- Pressure gauged for added reassurance
- Manufactured to BS EN3, kitemarked and CE tested
- 6 year manufacturer warranty
- Supplied with mounting bracket
- 2kg capacity
Product Information
- :
- A, B, C
- :
- Dry Powder
- :
- 13A, 89BC
- :
- 2 kg
- :
- -
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.1454 (€38.31) | ( ) |
3+ | €30.3615 (€37.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.