You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Pattress for Mains Powered Carbon Monoxide (CO) Alarms -
PATCO
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- PATCO
- Order Code:
- SR11733
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0254177230009
- Technical Datasheet:
- PATCO Datasheet
Product Overview
- Surface mounted – fits all Kidde mains CO alarms – 4MCO and 4MDCO
- Easy to fit – for convenient installation, particularly suitable for retrofit
- For surface installations involving cable entry via trunking or conduit
- The PATCO can be used, via a suitable relay control, to trigger auxiliary devices such as door closers, warning lights, horns and suitable warden-call systems
- This pattress is fully compatible with the Kidde 4MCO and 4MDCO mains carbon monoxide alarms
Product Information
- :
- Surface Pattress
- :
- Carbon Monoxide
- :
- Kidde Carbon Monoxide Alarms
- :
- 230V
- :
- 0°C
- :
- 40°C
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9484 (€3.63) | ( ) |
3+ | €2.8665 (€3.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.