You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V 2x 4Ah Li-Ion Cordless 430Nm 1/2" Impact Wrench Kit - 

KWT-002-08

KWT-002-08 - 18V 2x 4Ah Li-Ion Cordless 430Nm 1/2" Impact Wrench Kit
KWT-002-08 - 18V 2x 4Ah Li-Ion Cordless 430Nm 1/2" Impact Wrench Kit
KWT-002-08 - 18V 2x 4Ah Li-Ion Cordless 430Nm 1/2" Impact Wrench Kit
KWT-002-08 - 18V 2x 4Ah Li-Ion Cordless 430Nm 1/2" Impact Wrench Kit
KWT-002-08 - 18V 2x 4Ah Li-Ion Cordless 430Nm 1/2" Impact Wrench Kit
KWT-002-08 - 18V 2x 4Ah Li-Ion Cordless 430Nm 1/2" Impact Wrench Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KIELDER KIELDER
Manufacturer Part No:
KWT-002-08
Order Code:
TL22043
Also Known As:
GTIN UPC EAN: 5060441190581

Product Range Selector (Kielder - Impact Wrenches)

See all from this product range

Product Overview

Ideal for automotive use as well as a range of engineering and workshop applications. Powered by a smooth digital brushless motor and fuelled by a high-tech Samsung Li-Ion battery, the Kielder KWT-002 1/2” Impact Wrench delivers high torque performance (430Nm) in a compact size (152mm length). Weighing only 1.7kg (including the battery) it is well balanced and comfortable to operate, even in those tight / awkward areas. Makes easy work of assembly or disassembly tasks around the garage and workshop. Features Kielder's G-Square+ Technology which maximises the power delivery to achieve top torque faster than ever before.
  • Ultra-efficient power delivery & increased run time per charge
  • 4 Pole; producing higher torque at lower speeds
  • Frictionless; cool operating temperature, no sparking & long lifespan
  • Electronic brake system offers almost instant stopping power
  • G-Square+ Technology maximises the power to achieve top torque faster than ever before
  • High quality Samsung battery cells providing reliable & stable performance
  • Lithium-ion technology, a charged battery will hold its charge for up to 12 months
  • No memory effect from partial charging
  • Compatible with Kielder TYPE18 battery system
  • Market leading performance from a compact design impact wrench
  • More than double the torque of a typical wheel nut
  • Variable trigger switch allows speed control when tightening
  • Only 152mm in length, able to operate in confined spaces
  • Balanced weight distribution during use
  • 1/2” Square Drive, common fitment for sockets
  • Speed: 0-2750 Min-1
  • Impact Rate: 0-3250 IPM
  • Max Torque: 430 Nm

Contents

Impact Wrench, 2x 4Ah Batteries, Charger, 3x 1/2" Impact Sockets (17, 19 & 21mm) & Stackable Carry Case

Product Information


:
3250BPM

:
430N-m

:
230V

:
-

:
Li-Ion

:
18V

:
Kielder - Impact Wrenches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060441190581

No Longer Stocked

???PF_PDP_RSP_SUP???

€120.6925 ( €148.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €120.6925 (€148.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --