You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2x 4Ah Li-Ion Cordless 700Nm 1/2" Impact Wrench Kit -
KWT-012-51
- Manufacturer:
- KIELDER KIELDER
- Manufacturer Part No:
- KWT-012-51
- Order Code:
- TL22040
- Also Known As:
- GTIN UPC EAN: 5060441190604
Product Range Selector (Kielder - Impact Wrenches)
See all from this product rangeProduct Overview
- Ultra-efficient power delivery & increased run time per charge
- 4 Pole; producing higher torque at lower speeds
- Frictionless; cool operating temperature, no sparking & long lifespan
- Electronic brake system offers almost instant stopping power
- G-square technology optimises the power to achieve top torque faster
- High quality Samsung battery cells providing reliable & stable performance
- Lithium-ion technology, a charged battery will hold its charge for up to 12 months
- No memory effect from partial charging
- Compatible with Kielder TYPE18 battery system
- Offers a very high level of break-away torque; market leading performance from a short-body impact wrench
- Variable speed trigger, plus high & low torque setting for ultimate control when tightening
- High performance from a low electrical current, with no power drop off at peak output
- Revolutionary short-body impact wrench; only 172mm in length, whilst still offering high torque performance
- Design enables use within limited spaces if required
- 1/2” Square Drive, common fitment for sockets
- Speed: 0-2750 Min-1
- Impact Rate: 0-3250 IPM
- Max Torque (Lo & Hi Mode): 350Nm & 700 Nm
Contents
Impact Wrench, 2x 4Ah Batteries, Charger & Stackable Carry Case
Product Information
- :
- 3250BPM
- :
- 700N-m
- :
- 230V
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- Kielder - Impact Wrenches
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €157.8915 (€194.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.