You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kimtech Science Precision Cleaning Wipes, 198 Wipes x 15 Boxes (2970 Wipes) - 

7551

7551 - Kimtech Science Precision Cleaning Wipes, 198 Wipes x 15 Boxes (2970 Wipes)
7551 - Kimtech Science Precision Cleaning Wipes, 198 Wipes x 15 Boxes (2970 Wipes)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7551
Order Code:
SA04205
Also Known As:
GTIN UPC EAN: 0036000755121
Technical Datasheet:
7551   Datasheet
See all Technical Docs

Product Range Selector (Kimberly Clark - Precision Wipes)

See all from this product range

Product Overview

Effective cleaning of equipment, materials and working environments is important to ensure the accuracy, stability and longevity of your lab. Kimtech® Science provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 1-ply wipes are suitable for a variety of precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease. Made from 100% pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics, the wipes feature low-lint tissue softness, making them ideal for delicate cleaning applications. They are also suitable for cleaning liquids and dust, and are equipped with anti-static dispensing to reduce lint and antistatic discharge.
  • Suitable for applications in healthcare, manufacturing, optics and electronics. Chemically inert and anti-static
  • For delicate equipment, surfaces, optics and materials, our low-lint and high absorbency white wipes have you covered
  • Low-lint absorbency for delicate applications and surfaces
  • Light duty, white-coloured wipes made from 100% pure fibre
  • Provided in a hygienic, userfriendly pop-up box
  • Suitable for use in ISO Class 4 or higher environments
  • Suitable for use in ISO Class 4 or higher environments

Applications

Maintenance & Repair, Portable Devices

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0036000755121

63 In stock Need more?

???PF_PDP_RSP_SUP???

€150.029 ( €184.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 15
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €150.029 (€184.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --