You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Double Electric Heated Blanket - 120 x 107cm -
EB101
- Manufacturer:
- KINGAVON KINGAVON
- Manufacturer Part No:
- EB101
- Order Code:
- HG01387
- Product Range
- KINGAVON - Electric Blankets
- Also Known As:
- GTIN UPC EAN: 5017403049005
Product Range Selector (KINGAVON - Electric Blankets)
See all from this product rangeProduct Overview
- 3 Temperature settings
- LED Indicator light
- Overheat protection
- Machine washable
- Bed ties
- 100% Polyester
Product Information
- :
- Electric Blanket
- :
- 60W
- :
- -
- :
- KINGAVON - Electric Blankets
- :
- UK Type G
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.2245 (€28.57) | ( ) |
3+ | €21.1302 (€25.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.