You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
450W Frost Watcher Convector Heater -
FH190
- Manufacturer:
- KINGAVON KINGAVON
- Manufacturer Part No:
- FH190
- Order Code:
- HG01384
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017403060178
Product Overview
- Compact convector heater
- Direct thermostat regulation for constant temperatures between -3°C to +30°C
- Simple controls
- Easy clean
- Powder coated metal case
- Ideal for smaller rooms, greenhouses & caravans etc.
- This product is only suitable for well-insulated spaces or occasional use
Product Information
- :
- 450W
- :
- 230V
- :
- 280mm
- :
- 240mm
- :
- 100mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5398 (€24.03) | ( ) |
3+ | €18.0166 (€22.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.