You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Power SMD LED, 0603, 3.3V, 20mA, 465nm, Blue - 

KP-1608QBC-D

KP-1608QBC-D - Low Power SMD LED, 0603, 3.3V, 20mA, 465nm, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KP-1608QBC-D
Order Code:
SC20765
Product Range
SMD Blue LED
Technical Datasheet:
KP-1608QBC-D   Datasheet
See all Technical Docs

Product Range Selector (SMD Blue LED)

See all from this product range

Product Overview

The KP-1608QBC-D is a blue SMD chip LED Lamp with water clear lens. The blue source device is made with InGaN. This LED lamp is ideal for backlight and indicator.
  • 1.6 x 0.8mm SMT LED, 1.1mm Thickness
  • Low Power Consumption
  • Wide Viewing Angle
  • Level-3 Moisture Sensitivity

Applications

LED Lighting

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.

Product Information


:
Blue

:
SMD

:
0603

:
20mA

:
3.3V

:
465nm

:
100mcd

:
120°

:
Rectangular

:
SMD Blue LED

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.2499 ( €0.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.2499 (€0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.2261 (€0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.1904 (€0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --