You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Flat Top, 3mm, Green -
L-424GDT
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-424GDT
- Order Code:
- SC11540
- Product Range
- -
- Technical Datasheet:
- L-424GDT Datasheet
Product Overview
- Standard bulb size of T-1 (3mm)
- Reliable and rugged
- Viewing angle is 100°
- Luminous intensity of 6mcd at 10mA
- Forward voltage is 2.2V
- Forward current (If) is 20mA
- Dominant wavelength is 568nm at IF=20mA
- Peak wavelength is 565nm at IF=20mA
- Green diffused lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Green
- :
- Through Hole
- :
- T-1 (3mm)
- :
- T-1 (3mm)
- :
- 20mA
- :
- 2.2V
- :
- 568nm
- :
- 6mcd
- :
- 100°
- :
- Cylindrical
- :
- -
- :
- -
- :
- -
Technical Documents (1)
208 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.119 (€0.15) | ( ) |
50+ | €0.0952 (€0.12) | ( ) |
100+ | €0.0833 (€0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.