You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Power LED, T1 3mm, 20mA, 2.05V, 610nm, Orange -
L-934ND
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-934ND
- Order Code:
- SC20877
- Product Range
- -
- Technical Datasheet:
- L-934ND Datasheet
Product Overview
- Standard bulb size of T-1 (3mm)
- Reliable and rugged
- Viewing angle is 40°
- Luminous intensity of 20mcd at 10mA
- Forward voltage is 2.05V
- Forward current (If) is 20mA
- Dominant wavelength is 602nm at IF=20mA
- Peak wavelength is 607nm at IF=20mA
- Orange diffused lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Orange
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 20mA
- :
- 2.05V
- :
- 610nm
- :
- 30mcd
- :
- 40°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Documents (1)
110 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1428 (€0.18) | ( ) |
50+ | €0.0952 (€0.12) | ( ) |
100+ | €0.0714 (€0.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.