You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Segment LED Display, Mechanically Rugged, Green, 20 mA, 2.2 V, 16 mcd, 1, 20.32 mm -
SC08-11GWA
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- SC08-11GWA
- Order Code:
- SC12059
- Product Range
- -
- Technical Datasheet:
- SC08-11GWA Datasheet
Product Overview
- 0.8" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- IC compatible
- Categorized for luminous intensity
- Mechanically rugged
- Grey face, white segment
- Common cathode, right hand decimal
Applications
Industrial, Clock & Timing, Imaging, Video & Vision
Product Information
- :
- Green
- :
- 20mA
- :
- 2.2V
- :
- 16mcd
- :
- 1
- :
- 20.32mm
- :
- Common Cathode
- :
- -
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.0465 (€1.29) | ( ) |
| 50+ | €0.943 (€1.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























