You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5L Stainless Steel Pedal Bin -
PED500
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- PED500
- Order Code:
- SI20644
- Also Known As:
- GTIN UPC EAN: 5013478138774
Product Range Selector (Kingfisher - Pedal Bins)
See all from this product rangeProduct Overview
- 5 Litre stainless steel pedal bin with removable inner bin
- Slip resistant, non-marking base
- Hygienic inner bin with handle
- Durable foot operated mechanism
- Ideal for the home & office
Product Information
- :
- Pedal
- :
- 5l
- :
- Stainless Steel
- :
- Silver
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Kingfisher - Pedal Bins
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.3883 (€14.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.