You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Rectangle Plastic Coated Wire Fencing, 5m x 1m -
WNETTF1
- Manufacturer:
- KINGFISHER KINGFISHER
- Manufacturer Part No:
- WNETTF1
- Order Code:
- SI16692
- Product Range
- Kingfisher - Wire Netting
- Also Known As:
- GTIN UPC EAN: 5013478122094
Product Range Selector (Kingfisher - Wire Netting)
See all from this product rangeProduct Overview
- Plastic coated 100mm x 50mm mesh wire fencing
- Durable garden fencing
- Ideal for garden borders or use next to hedges to keep pets safe
- Dimensions (LxH): 5m x 1m
Product Information
- :
- Plastic
- :
- Green
- :
- 5m
- :
- 1m
- :
- -
- :
- Kingfisher - Wire Netting
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.3105 (€22.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.