You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm Micro Speaker, 0.3W RMS, 8 Ohm -
KDMG20008
- Manufacturer:
- KINGSTATE KINGSTATE
- Manufacturer Part No:
- KDMG20008
- Order Code:
- LS03811
- Product Range
- KDMG
- Technical Datasheet:
- KDMG20008 Datasheet
Product Range Selector (KDMG)
See all from this product rangeProduct Overview
- Resonant frequency of 560Hz at 1.0V
- Rated input power is 0.3W
- Sound pressure Level (dB) is 92dB(0.3W/10cm), 78dB(1W/1m)at 10.0K,1.2K, 1.5K, 2.0KHz
- Maximum input power is 0.5W
- Rated impedance is 8ohm at 1KHz, 1.0V
- Frequency range from 0Hz to 7KHz
- Operating temperature range from -20°C to 55°C
- Ø20mm x 3.1mm dimension
Applications
Audio, Consumer Electronics, Portable Devices
Product Information
- :
- Speaker
- :
- Micro
- :
- 300mW
- :
- 20mm
- :
- 8ohm
- :
- 92dB
- :
- 300mW
- :
- 560Hz
- :
- 92dB
- :
- Round
- :
- 0.787"
- :
- 20mm x 3.1mm
- :
- 560Hz
- :
- 560Hz to 7kHz
- :
- 7kHz
- :
- -
- :
- -
- :
- KDMG
- :
- Bare Mount
- :
- 500mW
- :
- 3mm
- :
- 0.118"
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1232 (€1.38) | ( ) |
10+ | €1.0179 (€1.25) | ( ) |
50+ | €0.9711 (€1.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.