You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm PCB Mount Electret Condenser Microphone (Solder Terminal) -
KECG2742TBL-A
- Manufacturer:
- KINGSTATE KINGSTATE
- Manufacturer Part No:
- KECG2742TBL-A
- Order Code:
- MP34514
- Product Range
- KECG2742
- Technical Datasheet:
- KECG2742TBL-A Datasheet
Product Range Selector (KECG2742)
See all from this product rangeProduct Overview
- Sensitivity is -42dB
- Operating voltage is 2VDC
- Impedance is 2.2Kohm
- Rated voltage is 10VDC
- Sensitivity reduction is -3dB at f=1KHz, 1Pa, Vs=2.0VDC. to 1.5VDC
- Frequency range from 20Hz to 20KHz
- Maximum current consumption is 0.5mA at Vs=2.0VDC, RL=2.2Kohm
- Signal to noise ratio is 60dBA
- Omni directional directivity
- 6mm x 2.7mm dimension
- Connection: Pin terminal
Applications
Audio, Consumer Electronics, Portable Devices
Product Information
- :
- Microphone
- :
- ECM
- :
- 20Hz
- :
- Omnidirectional
- :
- 60dB
- :
- 20kHz
- :
- -
- :
- -
- :
- 10V
- :
- -42dB
- :
- 2.2kohm
- :
- 2.2kohm
- :
- SMD
- :
- 2Pins
- :
- -
- :
- -
- :
- -
- :
- KECG2742
Technical Documents (1)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9477 (€1.17) | ( ) |
10+ | €0.9009 (€1.11) | ( ) |
100+ | €0.8073 (€0.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.