You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DataTraveler Max USB-C 3.2 Gen 2 Flash Drive, 512GB -
DTMAX/512GB
New- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- DTMAX/512GB
- Order Code:
- MD01585
- Product Range
- Kingston DataTraveler Max
- Also Known As:
- GTIN UPC EAN: 0740617322392
- Technical Datasheet:
- DTMAX/512GB Datasheet
Product Range Selector (Kingston DataTraveler Max)
See all from this product rangeProduct Overview
- Premium, high capacity flash drive with stylish ridged casing
- Latest USB 3.2 Gen 2 standard interface with USB-C connector
- Incredible transfer speeds up to 1000MB/s read, 900MB/s write
- Unique one-handed sliding cap design to protect connector
- Convenient built-in keyring loop
- Supports Windows 8/10/11, Chrome OS, Linux v2.6.x+ and macOS 10.14.x+
- Dimensions (HxWxD): 9x22x82mm
- 5 Year manufacturer warranty
Product Information
- :
- 512GB
- :
- USB 3.2 Gen 2
- :
- 5V
- :
- 0°C
- :
- 60°C
- :
- Kingston DataTraveler Max
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.1214 (€56.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.