You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DataTraveler SE9 G3 USB 3.2 Gen 1 Flash Drive, 512GB Gold -
DTSE9G3/512GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- DTSE9G3/512GB
- Order Code:
- MD01519
- Product Range
- Kingston DataTraveler SE9 G3
- Also Known As:
- GTIN UPC EAN: 0740617341324
- Technical Datasheet:
- DTSE9G3/512GB Datasheet
Product Range Selector (Kingston DataTraveler SE9 G3)
See all from this product rangeProduct Overview
- Premium, all-metal gold casing with integrated keyring loop
- High speed transfers up to 220MB/s read, 100MB/s write
- SuperSpeed USB 3.2 Gen 1 interface
- Supports Windows 10/11, Chrome OS, Linux v4.4.x+ and macOS 10.15.x+
- Dimensions (HxWxD): 5x12x39mm
- 5 Year manufacturer warranty
Product Information
- :
- 512GB
- :
- USB 3.2 Gen 1
- :
- 5V
- :
- 0°C
- :
- 60°C
- :
- Kingston DataTraveler SE9 G3
Technical Documents (1)
Also Known As
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.3904 (€36.15) | ( ) |
5+ | €27.6354 (€33.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.