You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DataTraveler Exodia Onyx USB 3.2 Gen 1 Flash Drive, 128GB -
DTXON/128GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- DTXON/128GB
- Order Code:
- CS36925
- Product Range
- Kingston DataTraveler Exodia Onyx
- Also Known As:
- GTIN UPC EAN: 0740617332742
- Technical Datasheet:
- DTXON/128GB Datasheet
Product Range Selector (Kingston DataTraveler Exodia Onyx)
See all from this product rangeProduct Overview
- Capless sliding design protects USB connector when not in use
- Practical loop for easy keyring attachment
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Supports Windows 10/11, Chrome OS, Linux 4.4+ and macOS 10.15.x+
- Dimensions (HxWxD): 10x61x21mm
- 5 Year manufacturer warranty and technical support
Product Information
- :
- 128GB
- :
- USB 3.2 Gen 1
- :
- 5V
- :
- 0°C
- :
- 60°C
- :
- Kingston DataTraveler Exodia Onyx
Technical Documents (1)
Also Known As
79 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.5575 (€6.84) | ( ) |
5+ | €5.2884 (€6.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.