You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IronKey Keypad 200 USB 3.2 Gen 1 Secure Flash Drive, 16GB - 

IKKP200/16GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
IKKP200/16GB
Order Code:
MD01548
Product Range
Kingston IronKey Keypad 200
Also Known As:
GTIN UPC EAN: 0740617330090
Technical Datasheet:
IKKP200/16GB   Datasheet
See all Technical Docs

Product Range Selector (Kingston IronKey Keypad 200)

See all from this product range

Product Overview

The Kingston IronKey Keypad 200 USB Flash drives are secured with XTS-AES hardware encryption and a built-in keypad for intuitive PIN entry. Rasing the bar for data protection, the drive is also FIPS 140-3 Level 3 certified (pending) for military-grade security. Designed to be tamper-evident to alert the owner, the drive features brute force protection and safeguards against BadUSB with digitally-signed firmware. The alphanumeric keypad is coated with a layer of polymer that hides key usage through analysis of fingerprints on the keys. With the Multi-PIN option, the keypad can be used to set up an easy-to-remember but hard-to guess alphanumeric PIN for Admin or User accounts. The KP200 utilises a rechargeable battery that can be used to unlock the drive without using any software, and then plug it into any device that supports USB mass storage devices - giving users flexibility across different platforms and operating systems.
  • Hardware-encrypted USB flash drive with XTS-AES encryption
  • Polymer coated numeric keypad for easy pin entry
  • Multi-PIN option (Admin / User), Admin can be used to restore a forgotton User PIN or if the drive is locked
  • Global and Session Read-Only (write protect) modes to protect the drive on untrusted systems
  • Built-in rechargeable battery allows the drive to be unlocked without using software foradded flexibility
  • SuperSpeed USB 3.2 Gen 1 interface
  • Data transfer speeds up to 145MB/s read, 115MB/s write
  • OS independent; supports Windows, Linux, Chrome OS, Android or macOS
  • Dimensions (HxWxD): 11x20x80mm
  • 3 Year limited manufacturer warranty

Product Information


:
16GB

:
USB 3.2 Gen 1

:
5V

:
-

:
50°C

:
Kingston IronKey Keypad 200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617330090

1 In stock Need more?

???PF_PDP_RSP_SUP???

€97.0866 ( €119.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €97.0866 (€119.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --