You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8GB DDR4 3200MHz PC4-25600 Single Rank SODIMM Laptop RAM Memory -
KCP432SS6/8
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- KCP432SS6/8
- Order Code:
- CS36913
- Product Range
- Kingston DRAM
- Also Known As:
- GTIN UPC EAN: 0740617311402
Product Range Selector (Kingston DRAM)
See all from this product rangeProduct Overview
- DDR4 Laptop memory - 260 Pin
- Designed and manufactured for exceptional reliability
- Guaranteed to be compatible
- Lifetime limited manufacturer warranty
Contents
Memory only
Product Information
- :
- 8GB
- :
- 3200MHz
- :
- PC4-25600
- :
- DDR4 SO-DIMM
- :
- Notebook SODIMM
- :
- -
- :
- -
- :
- -
- :
- 1.2V
- :
- -
- :
- -
- :
- Kingston DRAM
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.1998 (€44.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.