You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16GB FURY Impact DDR4-3200 PC4-25600 SODIMM RAM Memory Module -
KF432S20IB/16
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- KF432S20IB/16
- Order Code:
- CS37734
- Product Range
- Kingston Fury Impact DDR4 SODIMM RAM
- Also Known As:
- GTIN UPC EAN: 0740617318395
- Technical Datasheet:
- KF432S20IB/16 Datasheet
Product Range Selector (Kingston Fury Impact DDR4 SODIMM RAM)
See all from this product rangeProduct Overview
- High performance DDR4 SODIMM laptop RAM module
- Intel XMP-ready and XMP certified
- Ready for AMD Ryzen for seamless compatibility
- Plug & play automatic overclocking to the highest listed speed allowed by the system BIOS
- Slim form factor with low power consumption
- Lifetime limited manufacturer warranty
Contents
Memory only
Product Information
- :
- 16GB
- :
- 3200MHz
- :
- PC4-25600
- :
- DDR4 SO-DIMM
- :
- Notebook SODIMM
- :
- -
- :
- 1.2V
- :
- 1.2V
- :
- 1.2V
- :
- 0°C
- :
- 85°C
- :
- Kingston Fury Impact DDR4 SODIMM RAM
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.5925 (€72.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.