You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32GB FURY Renegade RGB DDR4-3600 PC4-28800 UDIMM RAM Kit (2x 16GB) -
KF436C16RB12AK2/32
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- KF436C16RB12AK2/32
- Order Code:
- CS37739
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0740617338225
- Technical Datasheet:
- KF436C16RB12AK2/32 Datasheet
Product Overview
- High performance DDR4 RAM modules
- Two-tone aluminium heat spreader with integrated RGB lighting to bring your PC to life
- Patented Infrared Sync technology keeps RGB lighting synchronised
- Intel XMP certified
- Ready for AMD Ryzen for seamless compatibility
- Lifetime limited manufacturer warranty
Contents
2x DDR4 Modules
Product Information
- :
- 32GB
- :
- 3600MHz
- :
- PC4-28800
- :
- DDR4 UDIMM
- :
- Desktop DIMM
- :
- -
- :
- 1.2V
- :
- 1.35V
- :
- 1.2V
- :
- 0°C
- :
- 70°C
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €143.4426 (€176.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.