You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
512GB Canvas Select Plus MicroSDXC Memory Card, Class 10 A1 UHS-I U1 100MB/s Read -
SDCS2/512GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SDCS2/512GB
- Order Code:
- MD01554
- Product Range
- Kingston Canvas Select Plus
- Also Known As:
- GTIN UPC EAN: 0740617298727
- Technical Datasheet:
- SDCS2/512GB Datasheet
Product Range Selector (Kingston Canvas Select Plus)
See all from this product rangeProduct Overview
- High performance Class 10 with speeds up to 100MB/s (read) and 85MB/s (write)
- A1 Rated for optimised app performance on Android smartphones and tablets
- UHS-I (U3) and Video Speed Class 30 for Full HD recording and playback
- Tested for durability in harsh environments and conditions
- Supplied with full size SD adaptor
- Lifetime limited manufacturer warranty
Contents
Card and SD Adaptor
Product Information
- :
- MicroSDXC Card, UHS-3, Class 10, Video Class 30
- :
- 512GB
- :
- 3.3V
- :
- -25°C
- :
- 85°C
- :
- Kingston Canvas Select Plus
Technical Documents (1)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.0945 (€44.40) | ( ) |
5+ | €33.9066 (€41.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.