You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

64GB Canvas Select Plus MicroSDXC Memory Card, Class 10 A1 UHS-I U1 100MB/s Read, Triple Pack - 

SDCS2/64GB-3P1A

New
SDCS2/64GB-3P1A - 64GB Canvas Select Plus MicroSDXC Memory Card, Class 10 A1 UHS-I U1 100MB/s Read, Triple Pack
SDCS2/64GB-3P1A - 64GB Canvas Select Plus MicroSDXC Memory Card, Class 10 A1 UHS-I U1 100MB/s Read, Triple Pack
SDCS2/64GB-3P1A - 64GB Canvas Select Plus MicroSDXC Memory Card, Class 10 A1 UHS-I U1 100MB/s Read, Triple Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
SDCS2/64GB-3P1A
Order Code:
MD01594
Product Range
Kingston Canvas Select Plus
Also Known As:
GTIN UPC EAN: 0740617299007
Technical Datasheet:
SDCS2/64GB-3P1A   Datasheet
See all Technical Docs

Product Range Selector (Kingston Canvas Select Plus)

See all from this product range

Product Overview

Canvas Select Plus MicroSD cards provide a reliable storage solution for your photos, videos and files. Built with modern mobile devices in mind, the cards feature A1-rating for faster app performance on tablets and smartphones. Tested for durability in harsh conditions, you can rely on Kingston Canvas cards to protect your data and cards come with a lifetime warranty. Supplied as a triple pack of MicroSD cards with a single SD adaptor.
  • High performance Class 10 with read speeds up to 100MB/s
  • A1 Rated for optimised app performance on Android smartphones and tablets
  • UHS-I (U1) and Video Speed Class 10 for HD recording and playback
  • Tested for durability in harsh environments and conditions
  • Triple pack, supplied with full size SD adaptor
  • Lifetime limited manufacturer warranty

Contents

Cards and SD Adaptor

Product Information


:
MicroSDXC Card, UHS-1, Class 10

:
64GB

:
3.3V

:
-25°C

:
85°C

:
Kingston Canvas Select Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617299007

40 In stock Need more?

???PF_PDP_RSP_SUP???

€11.89 ( €14.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 3
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.89 (€14.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --