You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

512GB Canvas Go! Plus SDXC Memory Card, Class 10 UHS-I U3 V30 200MB/s Read - 

SDG4/512GB

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
SDG4/512GB
Order Code:
MD01598
Product Range
Kingston Canvas Go! Plus
Also Known As:
GTIN UPC EAN: 0740617347760
Technical Datasheet:
SDG4/512GB   Datasheet
See all Technical Docs

Product Range Selector (Kingston Canvas Go! Plus)

See all from this product range

Product Overview

Kingston’s Canvas Go! Plus SD cards are built for professional photgraphers, offering incredibly fast read speeds up to 200MB/s. With U3 and V30 speed performance, you can shoot seamless 4K UHD videos and fast-action burst-mode photography without worrying about dropped frames. Backed by a lifetime warranty, Canvas Go! Plus SD cards are designed for long-term durability so you know that your files are always protected.
  • Superior data transfer with up to 200MB/s read, and 160MB/s write speeds
  • Designed for DSLR photgraphy, ideal for 4K video capture and burst-mode photography
  • UHS-I (U3) and Video Speed Class 30 for Full HD & 4K UHD recording and playback
  • Tested for durability in harsh environments and conditions
  • Lifetime limited manufacturer warranty

Contents

Card only

Product Information


:
SDXC Card, UHS-3, Class 10, Video Class 30

:
512GB

:
3.3V

:
-25°C

:
85°C

:
Kingston Canvas Go! Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617347760

4 In stock Need more?

???PF_PDP_RSP_SUP???

€46.3086 ( €56.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €46.3086 (€56.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --