You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
128GB Canvas Select Plus SDXC Memory Card, Class 10 UHS-I U1 V10 100MB/s Read -
SDS2/128GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SDS2/128GB
- Order Code:
- MD01504
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0740617298055
- Technical Datasheet:
- SDS2/128GB Datasheet
Product Overview
- Exceptional performance for point and shoot cameras
- Transfer speeds up to 100MB/s (read) and 85MB/s (write)
- UHS-I (U1) and Video Speed Class 10 for Full HD recording and playback
- Tested for durability in harsh environments and conditions
- Lifetime limited manufacturer warranty
Contents
Card only
Product Information
- :
- SDXC Card, UHS-1, Class 10
- :
- 128GB
- :
- 3.3V
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (1)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9746 (€13.50) | ( ) |
5+ | €10.2492 (€12.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.