You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XS2000 USB 3.2 Gen 2x2 Portable SSD Solid State Drive, 4TB -
SXS2000/4000G
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SXS2000/4000G
- Order Code:
- CS38013
- Product Range
- Kingston XS2000
- Also Known As:
- GTIN UPC EAN: 0740617327328
- Technical Datasheet:
- SXS2000/4000G Datasheet
Product Range Selector (Kingston XS2000)
See all from this product rangeProduct Overview
- Ultra-portable external SSD for on-the-go storage
- High performance USB 3.2 Gen 2x2 interafce with read/write speeds up to 2000MB/s
- High capacity storage for all your documents, photos and videos
- Durable housing is dust resistant, water resistant and shockproof at up to 1.8m
- Supports Windows 8/10/11, Chrome OS, Linux 2.6.x+, Android, iOS, iPadOS, macOS 10.14+
- Dimensions (HxWxD): 14x70x33mm
- 5 Year limited manufacturer warranty
Contents
Drive, rubber sleeve and USB-C cable
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 4TB
- :
- 3D NAND
- :
- -
- :
- 2000MB/s
- :
- 2000MB/s
- :
- -
- :
- -
- :
- 5V
- :
- 0°C
- :
- 40°C
- :
- Kingston XS2000
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €271.7988 (€334.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.