You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cordless Jug Kettle, 1.7L, 2kW, Grey -
E1524GR
- Manufacturer:
- KITCHEN PERFECTED KITCHEN PERFECTED
- Manufacturer Part No:
- E1524GR
- Order Code:
- SB08215
- Product Range
- Kitchen Perfected 1.7L Cordless Kettles
- Also Known As:
- GTIN UPC EAN: 5052337012466
Product Range Selector (Kitchen Perfected 1.7L Cordless Kettles)
See all from this product rangeProduct Overview
- 1.7 L Capacity
- Individual cup indicators with a minimum boil of 2 cups
- Dual-sided, transparent water gauge
- Hinged lid and power indicator light
- Automatically switches off thanks to safety mechanism
Product Information
- :
- Kettle
- :
- 2kW
- :
- 1.7l
- :
- Kitchen Perfected 1.7L Cordless Kettles
- :
- UK Type G
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.8225 (€13.31) | ( ) |
3+ | €10.53 (€12.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.