You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500W Table Blender -
E5015WH
- Manufacturer:
- KITCHEN PERFECTED KITCHEN PERFECTED
- Manufacturer Part No:
- E5015WH
- Order Code:
- SB08419
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5052337012947
Product Overview
- Two speed settings: low/medium and continuous operation for fine blending
- Pulse function for operating the motor in short bursts
- High quality stainless steel blades blend ingredients into a smooth liquid texture
- 50ml Measuring cup for liquids
- Rubber suction feet keep device secure during use
- Dimensions (HxWxD): 400x195x155mm
Contents
Blender, jug and user guide
Product Information
- :
- Blender
- :
- 500W
- :
- 1.5l
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.0225 (€27.09) | ( ) |
3+ | €20.2975 (€24.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.