You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x AAA Battery Cage with JST Connector for micro:bit - 

2271

2271 - 2x AAA Battery Cage with JST Connector for micro:bit
2271 - 2x AAA Battery Cage with JST Connector for micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
2271
Order Code:
ED00033
Product Range
micro:bit
Technical Datasheet:
2271   Datasheet
See all Technical Docs

Product Range Selector (micro:bit)

See all from this product range

Product Overview

This 2x AAA battery cage with JST connector is compatible with the micro:bit. It is fitted with 145mm colour coded power leads and a JST connector at the end and features 2 x M3 mounting holes in the centre so it can be attached to the back of a BBC micro:bit case.
  • JST connector for easy power supply connections
  • Clips hold AAA batteries securely in place
  • Clip holder resistant to sudden impacts and vibrations
  • Dimensions (LxWxH): 53x25x13mm
  • 2 x M3 mounting holes

Product Information


:
Battery Cage

:
micro:bit Single Board Computers & Lgloo PICAXE Wearable Modules

:
micro:bit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

€1.1466 ( €1.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.1466 (€1.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --