You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Simply Robotics Motor Driver Board for Raspberry Pi Pico -
5348
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5348
- Order Code:
- SC20255
- Also Known As:
- GTIN UPC EAN: 0660902515905
- Technical Datasheet:
- 5348 Datasheet
Product Overview
- Features two dual H-bridge motor driver ICs capable of up to 1A per channel with overcurrent protection
- The ICs can drive up to four motors with full forward/reverse/stop control or two stepper motors
- 8 Servo outputs that are suitable for both standard and continuous rotation servos
- Standard 3-pin servo connectors and four terminal block motor outputs
- Provides five external connections to GPIO pins and 3.3V & GND supply
- Powered via a terminal block connection
- Board will power all motors & servos and provides a regulated 3V supply to the Pico
- Onboard power switch with green LED
- Built-in reverse polarity protection
- MicroPython module and sample code available
- Board has three M3 holes for easy mounting on a surface or in an enclosure
- Dimensions (HxWxD): 10x63x42mm
Footnotes
Product Information
- :
- Add-on Board
- :
- Raspberry Pi Pico
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.8115 (€15.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.