You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
:VIEW Graphics128 OLED Display Board for micro:bit -
56115
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 56115
- Order Code:
- ED00538
- Also Known As:
- GTIN UPC EAN: 0660902515615
- Technical Datasheet:
- 56115 Datasheet
Product Overview
- It can be coded with MakeCode blocks and with Python
- Kitronik has created custom MakeCode blocks
- Kitronik has created a GitHub repo for custom Python functions
- It can be powered via the edge connector or by the micro:bit
- Requires a 3V supply
- The board features a power indicator LED
- It is possible to change the default I2C address of the board
- No tools, fixings, or soldering are required
Contents
1 x Kitronik :VIEW Graphics128 OLED display 128x64 for BBC micro:bit.
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Display Board
- :
- BBC micro:bit
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.2472 (€16.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.