You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LAMP:bit Street Light for micro:bit -
5643
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5643
- Order Code:
- ED00517
- Also Known As:
- GTIN UPC EAN: 0660902514427
- Technical Datasheet:
- 5643 Datasheet
Product Overview
- Pre-assembled street light project for the micro:bit
- Designed to the same scale & aesthetic as the STOP:bit, so they can be used in the same projects
- Features an integrated phototransistor for autonomous switching
- The micro:bit can be attached directly (via the included screws)
- Custom MakeCode blocks available for easy coding
- Power to the white LED is supplied from the connected micro:bit via 0V & 3V pins
- Dimensions (HxW): 135x75mm, Base Width: 42mm
Contents
LAMP:bit board, screws and nuts
Footnotes
Product Information
- :
- -
- :
- LAMP:bit
- :
- micro:bit
- :
- -
- :
- -
- :
- -
- :
- -
- :
- LAMP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.2884 (€6.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























