You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Klip Motor Driver for micro:bit -
5655
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5655
- Order Code:
- ED00506
- Also Known As:
- GTIN UPC EAN: 0660902514656
- Technical Datasheet:
- 5655 Datasheet
Product Overview
- Drive 2 x DC Motors simultaneously, both clockwise and counter-clockwise
- It breaks out Pins 0, 1, 2, 3V and GDN (just like the main pads on the BBC micro:bit itself)
- Connect to the pads with crocodile clips and banana plugs
- There is also an out put design specifically for ZIP LEDs
- The main BBC micro:bit pin breakout section is great for controlling the Kitronik :CITY products
- Power is provided via the integrated battery supply
- O/P and motor driver status lights for troubleshooting and testing code prior to attaching motors
Footnotes
Product Information
- :
- Motor Driver Board
- :
- BBC micro:bit
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.0813 (€18.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.